
FMBA06 | |
|---|---|
DigiKey Part Number | FMBA06TR-ND - Tape & Reel (TR) FMBA06CT-ND - Cut Tape (CT) FMBA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMBA06 |
Description | TRANS 2NPN 80V 500MA SUPERSOT-6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 100MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 80V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27680 € | 27,68 € |
| 500 | 0,21098 € | 105,49 € |
| 1.000 | 0,18978 € | 189,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15358 € | 460,74 € |
| 6.000 | 0,14076 € | 844,56 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

