Similar
Similar
Similar

FM93C66N | |
|---|---|
DigiKey Part Number | FM93C66N-ND |
Manufacturer | |
Manufacturer Product Number | FM93C66N |
Description | IC EEPROM 4KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 1 MHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FM93C66N Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C66B-E/P | Microchip Technology | 0 | 93C66B-E/P-ND | 0,44856 € | Similar |
| 93C66B-I/P | Microchip Technology | 1.694 | 93C66B-I/P-ND | 0,39000 € | Similar |
| 93LC66B-I/P | Microchip Technology | 1.810 | 93LC66B-I/P-ND | 0,39000 € | Similar |


