FM93C06N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 702
Unit Price: 0,34000 €
Datasheet
EEPROM Memory IC 256bit Microwire 1 MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM93C06N

DigiKey Part Number
FM93C06N-ND
Manufacturer
Manufacturer Product Number
FM93C06N
Description
IC EEPROM 256BIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 256bit Microwire 1 MHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FM93C06N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16 x 16
Memory Interface
Microwire
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes