Similar
Similar
Similar
Similar
Similar
Similar

FM75M8 | |
|---|---|
DigiKey Part Number | FM75M8-ND |
Manufacturer | |
Manufacturer Product Number | FM75M8 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM75M8 Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Packaging Tube | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS75S+ | Analog Devices Inc./Maxim Integrated | 3.349 | DS75S+-ND | 3,24000 € | Upgrade |
| DS75S+T&R | Analog Devices Inc./Maxim Integrated | 2.556 | DS75S+T&RCT-ND | 3,08000 € | Upgrade |
| DS1621S+ | Analog Devices Inc./Maxim Integrated | 170 | DS1621S+-ND | 6,91000 € | Similar |
| DS1621S+T&R | Analog Devices Inc./Maxim Integrated | 2.262 | DS1621S+T&RCT-ND | 6,67000 € | Similar |
| DS1631Z+ | Analog Devices Inc./Maxim Integrated | 377 | DS1631Z+-ND | 6,17000 € | Similar |



