
FM3560M20X | |
|---|---|
DigiKey Part Number | FM3560M20X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM3560M20X |
Description | IC MUX FOR MICROPRO 5BIT 20-SOIC |
Customer Reference | |
Detailed Description | Multiplexer for Microprocessor IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM3560M20X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Multiplexer for Microprocessor | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 5 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

