


FLZ9V1B | |
|---|---|
DigiKey Part Number | FLZ9V1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLZ9V1B |
Description | DIODE ZENER 8.8V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 8.8 V 500 mW ±3% Surface Mount SOD-80 |
EDA/CAD Models | FLZ9V1B Models |
Category | Current - Reverse Leakage @ Vr 300 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6.6 Ohms |

