Similar



FLZ6V2C | |
|---|---|
DigiKey Part Number | FLZ6V2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLZ6V2C |
Description | DIODE ZENER 6.3V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 6.3 V 500 mW ±3% Surface Mount SOD-80 |
EDA/CAD Models | FLZ6V2C Models |
Category | Current - Reverse Leakage @ Vr 3.3 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B6V2,115 | Nexperia USA Inc. | 10.168 | 1727-4957-1-ND | 0,18000 € | Similar |


