


FLZ5V1A | |
|---|---|
DigiKey Part Number | FLZ5V1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLZ5V1A |
Description | DIODE ZENER 4.9V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 4.9 V 500 mW ±3% Surface Mount SOD-80 |
EDA/CAD Models | FLZ5V1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 190 nA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |

