FLZ4V3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 822
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05121 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06665 €
Datasheet
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-80
FLZ13VB

FLZ4V3B

DigiKey Part Number
FLZ4V3BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLZ4V3B
Description
DIODE ZENER 4.3V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-80
EDA/CAD Models
FLZ4V3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
32 Ohms
Current - Reverse Leakage @ Vr
470 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes