FLZ20VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10.909
Unit Price: 0,15000 €
Datasheet
Zener Diode 19.8 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 19.8 V 500 mW ±3% Surface Mount SOD-80
FLZ30VC

FLZ20VC

DigiKey Part Number
FLZ20VCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLZ20VC
Description
DIODE ZENER 19.8V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 19.8 V 500 mW ±3% Surface Mount SOD-80
EDA/CAD Models
FLZ20VC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
133 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-80
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
23.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-C20,115Nexperia USA Inc.10.9091727-6224-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes