FLZ20VA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 13.949
Unit Price: 0,15000 €
Datasheet
Zener Diode 18.5 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18.5 V 500 mW ±3% Surface Mount SOD-80
FLZ12VA

FLZ20VA

DigiKey Part Number
FLZ20VATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLZ20VA
Description
DIODE ZENER 18.5V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 18.5 V 500 mW ±3% Surface Mount SOD-80
EDA/CAD Models
FLZ20VA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
23.5 Ohms
Current - Reverse Leakage @ Vr
133 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes