Similar
Similar



FLZ18VC | |
|---|---|
DigiKey Part Number | FLZ18VCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLZ18VC |
Description | DIODE ZENER 17.9V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 17.9 V 500 mW ±3% Surface Mount SOD-80 |
EDA/CAD Models | FLZ18VC Models |
Category | Current - Reverse Leakage @ Vr 133 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19.4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B18,115 | Nexperia USA Inc. | 31.499 | 1727-4950-1-ND | 0,18000 € | Similar |
| BZV55-C18,115 | Nexperia USA Inc. | 29.543 | 1727-4964-1-ND | 0,15000 € | Similar |


