FLZ10VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8.289
Unit Price: 0,18000 €
Datasheet
Zener Diode 10.1 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10.1 V 500 mW ±3% Surface Mount SOD-80
FLZ30VC

FLZ10VC

DigiKey Part Number
FLZ10VCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLZ10VC
Description
DIODE ZENER 10.1V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 10.1 V 500 mW ±3% Surface Mount SOD-80
EDA/CAD Models
FLZ10VC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
110 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-80
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
6.6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-B10,115Nexperia USA Inc.8.2891727-3627-1-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes