
FLS3217N | |
|---|---|
DigiKey Part Number | FLS3217N-ND |
Manufacturer | |
Manufacturer Product Number | FLS3217N |
Description | IC LED DRIVER OFFL 7DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FLS3217N Models |
Category | Number of Outputs 1 |
Manufacturer onsemi | Voltage - Supply (Max) 30V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type AC DC Offline Switcher | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIP |
Internal Switch(s) Yes | Base Product Number |

