
FLS3217M | |
|---|---|
DigiKey Part Number | FLS3217MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLS3217M |
Description | IC LED DRIVER OFFL 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FLS3217M Models |
Category | Number of Outputs 1 |
Manufacturer onsemi | Voltage - Supply (Max) 30V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Internal Switch(s) Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL7733AMX | onsemi | 5.546 | FL7733AMXCT-ND | 0,88000 € | Similar |


