LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS1600XS

DigiKey Part Number
FLS1600XS-ND
Manufacturer
Manufacturer Product Number
FLS1600XS
Description
IC LED DRIVER RGLTR 4.5A 9SIP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
-
Current - Output / Channel
4.5A
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Supplier Device Package
9-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 950 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

950In Stock
Ships from Flip Electronics