FLLD261 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 31
Unit Price: 0,27000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 233.904
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.983
Unit Price: 0,17000 €
Datasheet
Diode Array 1 Pair Series Connection 100 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD261

DigiKey Part Number
FLLD261FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLLD261
Description
DIODE ARR GP 100V 250MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
5 nA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable