Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7930CMX

DigiKey Part Number
FL7930CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL7930CMX
Description
IC BALLAST CNTRL 350KHZ 8SOP
Customer Reference
Detailed Description
Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7930CMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5 mA
Manufacturer
onsemi
Dimming
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ballast Controller
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
250kHz ~ 350kHz
Supplier Device Package
8-SOIC
Voltage - Supply
13V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types