
FL7734MX | |
|---|---|
DigiKey Part Number | FL7734MXTR-ND - Tape & Reel (TR) FL7734MXCT-ND - Cut Tape (CT) FL7734MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7734MX |
Description | IC LED DRIVER CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7734MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.75V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 1.5V ~ 5V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77030 € | 77,03 € |
| 250 | 0,72384 € | 180,96 € |
| 500 | 0,69582 € | 347,91 € |
| 1.000 | 0,68851 € | 688,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62949 € | 1.573,72 € |
| 5.000 | 0,61524 € | 3.076,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

