
FL73282MX | |
|---|---|
DigiKey Part Number | FL73282MXTR-ND - Tape & Reel (TR) FL73282MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FL73282MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL73282MX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 350mA, 650mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 900 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 60ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19440 € | 29,86 € |
| 100 | 1,06670 € | 106,67 € |
| 250 | 1,00596 € | 251,49 € |
| 500 | 0,96932 € | 484,66 € |
| 1.000 | 0,93916 € | 939,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84282 € | 2.107,05 € |
| 5.000 | 0,81867 € | 4.093,35 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



