Similar

FL663MX | |
|---|---|
DigiKey Part Number | FL663MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL663MX |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL663MX Models |
Category | Voltage - Supply (Max) 25V |
Manufacturer onsemi | Voltage - Output 15V |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1370BDR2G | onsemi | 2.480 | 488-NCP1370BDR2GCT-ND | 0,77000 € | Similar |


