
FKN1N60SA | |
|---|---|
DigiKey Part Number | FKN1N60SA-ND |
Manufacturer | |
Manufacturer Product Number | FKN1N60SA |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 10A |
Manufacturer onsemi | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107ME | Littelfuse Inc. | 56 | L0107ME-ND | 0,91000 € | Similar |
| L601E8 | Littelfuse Inc. | 0 | L601E8-ND | 0,65704 € | Similar |
| L6X8E8 | Littelfuse Inc. | 0 | L6X8E8-ND | 0,61045 € | Similar |
| Q601E3 | Littelfuse Inc. | 1.300 | Q601E3-ND | 1,86000 € | Similar |
| Q6X8E3 | Littelfuse Inc. | 0 | Q6X8E3-ND | 0,61045 € | Similar |



