
FJZ594JTF | |
|---|---|
DigiKey Part Number | FJZ594JTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJZ594JTF |
Description | JFET N-CH 20V 1MA SOT623F |
Customer Reference | |
Detailed Description | JFET N-Channel 20 V 1 mA 100 mW Surface Mount SOT-623F |
Datasheet | Datasheet |
EDA/CAD Models | FJZ594JTF Models |
Category | Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 3.5pF @ 5V |
Packaging Tape & Reel (TR) | Power - Max 100 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 20 V | Package / Case SOT-623F |
Current - Drain (Idss) @ Vds (Vgs=0) 150 µA @ 5 V | Supplier Device Package SOT-623F |
Current Drain (Id) - Max 1 mA | Base Product Number |

