Direct
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

FJX4014RTF | |
|---|---|
DigiKey Part Number | FJX4014RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX4014RTF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX4014RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5132T1G | onsemi | 2.505 | MUN5132T1GOSCT-ND | 0,14000 € | Direct |
| MUN5133T1G | onsemi | 3.000 | 488-MUN5133T1GCT-ND | 0,14000 € | Similar |
| DDTA143TE-7-F | Diodes Incorporated | 0 | DDTA143TE-FDITR-ND | 0,04050 € | Direct |
| PDTA143TU,115 | Nexperia USA Inc. | 46 | 1727-PDTA143TU,115CT-ND | 0,15000 € | Upgrade |
| PDTA143ZU,115 | Nexperia USA Inc. | 31 | 1727-1699-1-ND | 0,12000 € | Upgrade |






