FJX4005RTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.505
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 108.000
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,04101 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 46
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.892
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.078
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.691
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: 0,12000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX4005RTF

DigiKey Part Number
FJX4005RTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX4005RTF
Description
TRANS PREBIAS PNP 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX4005RTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable