Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

FJX4003RTF | |
|---|---|
DigiKey Part Number | FJX4003RTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX4003RTF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX4003RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5112T1G | onsemi | 20.520 | MUN5112T1GOSCT-ND | 0,14000 € | Direct |
| SMUN5112T1G | onsemi | 8.750 | SMUN5112T1GOSCT-ND | 0,17000 € | Direct |
| PDTA124EU,115 | Nexperia USA Inc. | 875 | 1727-1694-1-ND | 0,15000 € | Upgrade |
| PDTA124EU,135 | Nexperia USA Inc. | 8.379 | 1727-PDTA124EU,135CT-ND | 0,15000 € | Upgrade |
| DDTA124EUA-7-F | Diodes Incorporated | 5.895 | 31-DDTA124EUA-7-FCT-ND | 0,20000 € | Similar |





