Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJX4002RTF | |
|---|---|
DigiKey Part Number | FJX4002RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX4002RTF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX4002RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2111LT3G | onsemi | 3.572 | MMUN2111LT3GOSCT-ND | 0,12000 € | Similar |
| MUN2111T1G | onsemi | 17.620 | MUN2111T1GOSCT-ND | 0,17000 € | Similar |
| MUN5111T1G | onsemi | 0 | MUN5111T1GOSCT-ND | 0,14000 € | Similar |
| SMUN5114T3G | onsemi | 9.990 | 488-SMUN5114T3GCT-ND | 0,17000 € | Similar |
| PDTA114EU,135 | Nexperia USA Inc. | 3.933 | 1727-8516-1-ND | 0,13000 € | Upgrade |









