Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

FJX3003RTF | |
|---|---|
DigiKey Part Number | FJX3003RTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX3003RTF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX3003RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5212T1G | onsemi | 46.850 | MUN5212T1GOSCT-ND | 0,13000 € | Direct |
| SMUN5212T1G | onsemi | 96.000 | SMUN5212T1GOSCT-ND | 0,15000 € | Similar |
| DDTC124GE-7-F | Diodes Incorporated | 3.000 | DDTC124GE-FDICT-ND | 0,04224 € | Direct |
| PDTC124TU,115 | Nexperia USA Inc. | 1.880 | 1727-PDTC124TU,115CT-ND | 0,13000 € | Upgrade |
| DDTC124GUA-7-F | Diodes Incorporated | 3.000 | DDTC124GUA-FDICT-ND | 0,03263 € | Similar |





