
FJV1845FMTF | |
|---|---|
DigiKey Part Number | FJV1845FMTFTR-ND - Tape & Reel (TR) FJV1845FMTFCT-ND - Cut Tape (CT) FJV1845FMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJV1845FMTF |
Description | TRANS NPN 120V 0.05A SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJV1845FMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2713-BL,LF | Toshiba Semiconductor and Storage | 5.358 | 2SC2713-BLLFCT-ND | 0,23000 € | Similar |
| 2SC2713-GR,LF | Toshiba Semiconductor and Storage | 26.446 | 2SC2713-GRLFCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04952 € | 24,76 € |
| 1.000 | 0,04354 € | 43,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03390 € | 101,70 € |
| 6.000 | 0,03027 € | 181,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










