
FJT44KTF | |
|---|---|
DigiKey Part Number | FJT44KTFTR-ND - Tape & Reel (TR) FJT44KTFCT-ND - Cut Tape (CT) FJT44KTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJT44KTF |
Description | TRANS NPN 400V 0.3A SOT-223-4 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FJT44KTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28260 € | 28,26 € |
| 500 | 0,21560 € | 107,80 € |
| 1.000 | 0,19397 € | 193,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16088 € | 402,20 € |
| 5.000 | 0,14721 € | 736,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |






