
FJPF9020TU | |
|---|---|
DigiKey Part Number | FJPF9020TU-ND |
Manufacturer | |
Manufacturer Product Number | FJPF9020TU |
Description | TRANS PNP DARL 550V 2A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 550 V 2 A 15 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJPF9020TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 550 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 4V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |

