
FJPF5027TU | |
|---|---|
DigiKey Part Number | FJPF5027TU-ND |
Manufacturer | |
Manufacturer Product Number | FJPF5027TU |
Description | TRANS NPN 800V 3A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 40 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJPF5027TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 300mA, 1.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 200mA, 5V | |
Power - Max | 40 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |

