FJPF5027OTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 1,19279 €
Datasheet
Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 40 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJPF5027OTU

DigiKey Part Number
FJPF5027OTU-ND
Manufacturer
Manufacturer Product Number
FJPF5027OTU
Description
TRANS NPN 800V 3A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 40 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FJPF5027OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
2V @ 300mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 200mA, 5V
Power - Max
40 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes