FJPF5021OTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.686
Unit Price: 2,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 500 V 5 A 15MHz 40 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJPF5021OTU

DigiKey Part Number
FJPF5021OTU-ND
Manufacturer
Manufacturer Product Number
FJPF5021OTU
Description
TRANS NPN 500V 5A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 5 A 15MHz 40 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FJPF5021OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
1V @ 600mA, 3A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 600mA, 5V
Power - Max
40 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes