Direct

FJP5554TU | |
|---|---|
DigiKey Part Number | FJP5554TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5554TU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5554TU Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 800mA, 3V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJP5555TU | onsemi | 742 | FJP5555TU-ND | 1,40000 € | Similar |
| PHE13005,127 | WeEn Semiconductors | 5.294 | 1740-1198-ND | 1,48000 € | Direct |
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | 1,40000 € | Direct |
| BUL742C | STMicroelectronics | 568 | 497-7208-5-ND | 1,66000 € | Upgrade |
| BUL1102E | STMicroelectronics | 0 | 497-12147-ND | 0,52446 € | Similar |




