Similar

FJP5355TU | |
|---|---|
DigiKey Part Number | FJP5355TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5355TU |
Description | TRANS NPN 440V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 440 V 5 A 4MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5355TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 7 @ 2.5A, 2V |
Mfr | Power - Max 50 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 5 A | Supplier Device Package TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 440 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 400mV @ 800mA, 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL138 | STMicroelectronics | 66 | 497-12453-5-ND | 1,67000 € | Similar |
| BUL742C | STMicroelectronics | 567 | 497-7208-5-ND | 1,67000 € | Similar |
| PHE13005,127 | WeEn Semiconductors | 5.294 | 1740-1198-ND | 1,49000 € | Similar |
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | 1,41000 € | Similar |



