
FJP5200OTU | |
|---|---|
DigiKey Part Number | FJP5200OTU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5200OTU |
Description | TRANS NPN 250V 17A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5200OTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 80 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 17 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 5µA (ICBO) |

