FJP3305TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 244
Unit Price: 1,62000 €
Datasheet

Similar


onsemi
In Stock: 1.662
Unit Price: 1,66000 €
Datasheet

Direct


WeEn Semiconductors
In Stock: 0
Unit Price: 0,27364 €
Datasheet

Direct


STMicroelectronics
In Stock: 573
Unit Price: 1,68000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,29157 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,30323 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,47910 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.070
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.893
Unit Price: 1,05000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP3305TU

DigiKey Part Number
FJP3305TU-ND
Manufacturer
Manufacturer Product Number
FJP3305TU
Description
TRANS NPN 400V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FJP3305TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 4A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
19 @ 1A, 5V
Power - Max
75 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes