
FJP13007H2TU-F080 | |
|---|---|
DigiKey Part Number | FJP13007H2TU-F080-ND |
Manufacturer | |
Manufacturer Product Number | FJP13007H2TU-F080 |
Description | TRANS NPN 400V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP13007H2TU-F080 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Mfr | Power - Max 80 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 2A, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE13007G | onsemi | 5.643 | MJE13007GOS-ND | 2,30000 € | Similar |
| BUJ105A,127 | WeEn Semiconductors | 0 | 1740-1419-ND | 0,38313 € | Direct |
| ST13007 | STMicroelectronics | 697 | 497-7458-5-ND | 2,13000 € | Direct |
| ST13007D | STMicroelectronics | 6.189 | 497-12230-ND | 3,07000 € | Direct |




