Similar

FJN4309RTA | |
|---|---|
DigiKey Part Number | FJN4309RTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FJN4309RTA |
Description | TRANS PREBIAS PNP 40V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 100 mA 200 MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Box (TB) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Resistors Included R1 Only | Supplier Device Package TO-92-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2116LT1G | onsemi | 4.143 | MMUN2116LT1GOSCT-ND | 0,13000 € | Similar |


