
FJN3306RTA | |
|---|---|
DigiKey Part Number | FJN3306RTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FJN3306RTA |
Description | TRANS PREBIAS NPN 50V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole TO-92-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Box (TB) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Resistors Included R1 and R2 | Supplier Device Package TO-92-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |

