Similar
Similar
Similar

FJN3303TA | |
|---|---|
DigiKey Part Number | FJN3303TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FJN3303TA |
Description | TRANS NPN 400V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 1.1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJN3303TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Box (TB) | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 500mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHD13003C,126 | WeEn Semiconductors | 0 | PHD13003C,126-ND | 0,07842 € | Similar |
| PHD13003C,412 | WeEn Semiconductors | 6.659 | 1740-1195-ND | 0,42000 € | Similar |
| PHE13003C,126 | WeEn Semiconductors | 10.091 | 1740-1197-1-ND | 0,43000 € | Similar |



