Bipolar (BJT) Transistor NPN 750 V 25 A 200 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJL6825TU

DigiKey Part Number
FJL6825TU-ND
Manufacturer
Manufacturer Product Number
FJL6825TU
Description
TRANS NPN 750V 25A TO-264-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 750 V 25 A 200 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 12A, 5V
Packaging
Tube
Power - Max
200 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-264-3, TO-264AA
Voltage - Collector Emitter Breakdown (Max)
750 V
Supplier Device Package
TO-264-3
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable