
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6 @ 12A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264-3 | |
Base Product Number |

