
FJH1102 | |
|---|---|
DigiKey Part Number | FJH1102-ND |
Manufacturer | |
Manufacturer Product Number | FJH1102 |
Description | DIODE STANDARD 25V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 25 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FJH1102 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 pA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 3.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 mA | Base Product Number |


