FJH1100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 35.859
Unit Price: 0,09000 €
Datasheet
Diode 15 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH1100

DigiKey Part Number
FJH1100-ND
Manufacturer
Manufacturer Product Number
FJH1100
Description
DIODE STANDARD 15V 150MA DO35
Customer Reference
Detailed Description
Diode 15 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 pA @ 15 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types