
FJE5304D | |
|---|---|
DigiKey Part Number | FJE5304D-ND |
Manufacturer | |
Manufacturer Product Number | FJE5304D |
Description | TRANS NPN 400V 4A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJE5304D Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Packaging Bulk | Power - Max 30 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-225AA, TO-126-3 |
Current - Collector (Ic) (Max) 4 A | Supplier Device Package TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL1102E | STMicroelectronics | 0 | 497-12147-ND | 0,52865 € | Similar |


