
FJE3303H2TU | |
|---|---|
DigiKey Part Number | FJE3303H2TU-ND |
Manufacturer | |
Manufacturer Product Number | FJE3303H2TU |
Description | TRANS NPN 400V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJE3303H2TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 2V |
Mfr | Power - Max 20 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 500mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 60 | 0,60450 € | 36,27 € |
| 120 | 0,53900 € | 64,68 € |
| 540 | 0,43022 € | 232,32 € |
| 1.020 | 0,39516 € | 403,06 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

