FJC2383OTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.734
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 33.284
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20357 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 500 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJC2383OTF

DigiKey Part Number
FJC2383OTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJC2383OTF
Description
TRANS NPN 160V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 500 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FJC2383OTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 200mA, 5V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable