


FJB5555TM | |
|---|---|
DigiKey Part Number | 488-FJB5555TMTR-ND - Tape & Reel (TR) 488-FJB5555TMCT-ND - Cut Tape (CT) 488-FJB5555TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJB5555TM |
Description | TRANS NPN 400V 5A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 5 A 1.6 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FJB5555TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3.5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 800mA, 3V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33700 € | 13,37 € |
| 100 | 0,91290 € | 91,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,69056 € | 552,45 € |
| 1.600 | 0,63864 € | 1.021,82 € |
| 2.400 | 0,61218 € | 1.469,23 € |
| 4.000 | 0,58672 € | 2.346,88 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

